74061-1062

Molex
538-74061-1062
74061-1062

Mfr.:

Description:
High Speed/Modular Connectors VHDM BACKPLANE board-to-board hdr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: High Speed/Modular Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
80 Position
8 Row
2 mm
Through Hole - Press Fit
Gold
74061
Brand: Molex
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 76
Subcategory: Backplane Connectors
Tradename: VHDM
Part # Aliases: 0740611062 740611062
Unit Weight: 9,318 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.