74057-9001

Molex
538-74057-9001
74057-9001

Mfr.:

Description:
High Speed/Modular Connectors VHDM BP 6 ROW OPEN A ROW OPEN ASSY 10 COL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: High Speed/Modular Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
60 Position
6 Row
2 mm
Through Hole
Gold
74057
Tube
Brand: Molex
Contact Material: Beryllium Copper, High Performance Alloy (HPA)
Current Rating: 2 A
Housing Material: Thermoplastic (TP)
Mounting Angle: Vertical
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 312
Subcategory: Backplane Connectors
Tradename: VHDM
Voltage Rating: 120 VAC/DC
Part # Aliases: 0740579001
Unit Weight: 4,298 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.