74031-4001

Molex
538-74031-4001
74031-4001

Mfr.:

Description:
High Speed/Modular Connectors VHDM-H 6R WAFER ASSY LEADFREE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,14 € 5,14 €
4,68 € 46,80 €
4,43 € 110,75 €
4,33 € 216,50 €
4,12 € 412,00 €
3,60 € 900,00 €
3,50 € 1.750,00 €
2,98 € 2.980,00 €
2,78 € 6.950,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: High Speed/Modular Connectors
RoHS:  
6 Position
6 Row
2 mm
Through Hole
Gold
74031
Brand: Molex
Contact Material: Tin
Current Rating: 1 A
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Right Angle
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 1
Subcategory: Backplane Connectors
Voltage Rating: 120 VAC/DC
Part # Aliases: 740314001 0740314001
Unit Weight: 1,110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.