74029-8050

Molex
538-74029-8050
74029-8050

Mfr.:

Description:
High Speed/Modular Connectors VHDM BP Pwr 8 Row 50 wr 8 Row 50 SAu 3Ckt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: High Speed/Modular Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3 Position
8 Row
2 mm
Through Hole
Gold
74029
Tube
Brand: Molex
Contact Material: High Performance Alloy (HPA)
Current Rating: 10 A
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Vertical
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 1080
Subcategory: Backplane Connectors
Tradename: VHDM
Voltage Rating: 250 V
Part # Aliases: 0740298050
Unit Weight: 1,519 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99