73810-1201

Molex
538-73810-1201
73810-1201

Mfr.:

Description:
High Speed/Modular Connectors HDM 144 Pos. Midplan ane Housing Pol/Gde

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: High Speed/Modular Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
- 55 C
+ 105 C
HDM
Tube
Brand: Molex
Contact Material: Stainless Steel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 1 A
Housing Material: Thermoplastic (TP)
Mounting Angle: Vertical
Number of Positions: 144 Position
Number of Rows: 6 Row
Pitch: 2 mm
Product Type: High Speed / Modular Connectors
Series: 73810
Factory Pack Quantity: 72
Subcategory: Backplane Connectors
Voltage Rating: 250 VAC
Part # Aliases: 0738101201
Unit Weight: 6,417 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99