73780-1123

Molex
538-73780-1123
73780-1123

Mfr.:

Description:
Board to Board & Mezzanine Connectors 2MM HDM FS ST2.0 ST2.0 30Au DX 144 13

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
144 Position
2 mm (0.079 in)
6 Row
Solder
Vertical
15 A
250 VAC
- 55 C
+ 105 C
Gold
Thermoplastic (TP)
73780
Tube
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 94 V-0
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 10
Subcategory: Board to Board & Mezzanine Connectors
Tradename: HDM
Part # Aliases: 0737801123
Unit Weight: 20,030 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99