73780-0225

Molex
538-73780-0225
73780-0225

Mfr.:

Description:
Board to Board & Mezzanine Connectors HDM DC Stkg Mod 72 C d 72 Ckt 15mm Hgt ST

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
72 Position
2 mm (0.079 in)
6 Row
Solder
Vertical
15 A
250 VAC
- 55 C
+ 105 C
Gold
Thermoplastic (TP)
73780
Tube
Brand: Molex
Flammability Rating: UL 94 V-0
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 300
Subcategory: Board to Board & Mezzanine Connectors
Tradename: HDM
Part # Aliases: 0737800225
Unit Weight: 10,002 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.