73770-0300

Molex
538-73770-0300
73770-0300

Mfr.:

Description:
Board to Board & Mezzanine Connectors HDM BP Stacking Modu ule Closed End 72ckt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
72 Position
2 mm (0.079 in)
6 Row
Solder
Vertical
1 A
250 VAC
- 55 C
+ 105 C
Gold
Phosphor Bronze
Thermoplastic (TP)
73770
Tube
Brand: Molex
Flammability Rating: UL 94 V-0
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 76
Subcategory: Board to Board & Mezzanine Connectors
Tradename: HDM
Part # Aliases: 0737700300
Unit Weight: 9,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.