73726-0015

Molex
538-73726-0015
73726-0015

Mfr.:

Description:
Screws & Fasteners #2-32 x .250 Self Tapping Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,757 € 0,76 €
0,631 € 6,31 €
0,602 € 60,20 €
0,494 € 247,00 €
0,476 € 476,00 €
0,447 € 1.117,50 €
0,429 € 2.145,00 €
0,41 € 4.100,00 €
0,387 € 9.675,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Screws & Fasteners
RoHS:  
Screws
Self Tapping
2-32
6.35 mm
Stainless Steel
Pan Head
Brand: Molex
Product Type: Screws & Fasteners
Series: 73726
Factory Pack Quantity: 500
Subcategory: Hardware
Tradename: Impact
Part # Aliases: 0737260015 737260015
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7318141030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.