73642-3200

Molex
538-73642-3200
73642-3200

Mfr.:

Description:
High Speed/Modular Connectors 144CKT HDM B/P MOD;O PEN END 736423200

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: High Speed/Modular Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
144 Position
6 Row
2 mm
Through Hole
Gold
73642
Tube
Brand: Molex
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 1 A
Housing Material: Thermoplastic
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Vertical
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 88
Subcategory: Backplane Connectors
Tradename: HDM
Voltage Rating: 250 VAC
Part # Aliases: 0736423200
Unit Weight: 6,705 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99