73642-1200

Molex
538-73642-1200
73642-1200

Mfr.:

Description:
High Speed/Modular Connectors 144P 2MM VERT HDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,36 € 45,36 €
39,43 € 394,30 €
37,73 € 943,25 €
36,51 € 1.825,50 €
35,29 € 3.105,52 €
33,34 € 8.801,76 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: High Speed/Modular Connectors
RoHS:  
Headers
144 Position
6 Row
2 mm
Press Fit
Gold
73642
Tube
Brand: Molex
Contact Material: Gold
Current Rating: 1 A
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Vertical
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 88
Subcategory: Backplane Connectors
Tradename: HDM
Voltage Rating: 250 VAC
Part # Aliases: 0736421200
Unit Weight: 6,705 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.