73420-5800

Molex
538-73420-5800
73420-5800

Mfr.:

Description:
RF Connectors / Coaxial Connectors 50 Ohms SMP-MAX Plug Straight Gold Plated Body Press-Fit Panel mnt Snap Type Tray

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.080

Stock:
1.080 Can Dispatch Immediately
Quantities greater than 1080 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,02 € 4,02 €
3,66 € 36,60 €
3,47 € 86,75 €
3,22 € 347,76 €
2,81 € 758,70 €
2,73 € 1.474,20 €
2,33 € 2.390,58 €
2,11 € 5.355,18 €
2,07 € 10.395,54 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
SMP-Max
Pin (Male)
50 Ohms
10 GHz
Press Fit
Straight
Panel Mount
Tray
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Maximum Operating Temperature: + 165 C
Minimum Frequency: 0 Hz
Product Type: RF Connectors / Coaxial Connectors
Series: 73420
Factory Pack Quantity: 54
Subcategory: RF Interconnects
Tradename: SMP-MAX
Voltage Rating: 330 V
Part # Aliases: 734205800 0734205800
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMP-MAX and SMP-MAX EVO 50Ω RF Connectors

Molex SMP-MAX and SMP-MAX EVO 50Ω RF Connectors are board-to-board and board-to-filter RF connectors with a wide operating frequency range from DC to 10GHz. These subminiature connectors feature push-on and snap coupling options and configurations in both surface-mount and through-hole mounting options. High power ratings of up to over 300W at 2.7GHz provide excellent performance for RF amplifiers. Molex SMP-MAX and SMP-MAX EVO 50Ω RF Connectors are suitable for a variety of telecommunications and networking applications, including base stations, radio heads, repeaters and system modules.