73420-0391

Molex
538-73420-0391
73420-0391

Mfr.:

Description:
RF Connectors / Coaxial Connectors 50 Ohms SMP-MAX Plug Straight Gold Plated Body Press-Fit Panel mnt Slide Type Catcher's Mitt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.398

Stock:
2.398 Can Dispatch Immediately
Quantities greater than 2398 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,72 € 3,72 €
3,39 € 33,90 €
2,24 € 56,00 €
2,21 € 176,80 €
2,17 € 520,80 €
1,99 € 2.069,60 €
1,98 € 5.068,80 €
1,94 € 9.777,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
SMP-Max
Plug (Pin)
50 Ohms
10 GHz
Press Fit
Straight
Panel Mount
Tray
Body Material: Brass
Body Style: Straight
Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency: 6 GHz
Maximum Operating Temperature: + 165 C
Minimum Frequency: 0 Hz
Product Type: RF Connectors / Coaxial Connectors
Series: 73420
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Tradename: SMP-MAX
Voltage Rating: 330 V
Part # Aliases: 734200391 0734200391
Unit Weight: 2,226 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

TARIC:
8536699099
CNHTS:
8536901900
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

SMP-MAX and SMP-MAX EVO 50Ω RF Connectors

Molex SMP-MAX and SMP-MAX EVO 50Ω RF Connectors are board-to-board and board-to-filter RF connectors with a wide operating frequency range from DC to 10GHz. These subminiature connectors feature push-on and snap coupling options and configurations in both surface-mount and through-hole mounting options. High power ratings of up to over 300W at 2.7GHz provide excellent performance for RF amplifiers. Molex SMP-MAX and SMP-MAX EVO 50Ω RF Connectors are suitable for a variety of telecommunications and networking applications, including base stations, radio heads, repeaters and system modules.