73420-0320

Molex
538-73420-0320
73420-0320

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMP-MAX P THREAD IN RECPT CHATCHERS MITT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,75 € 1.875,00 €
3,29 € 3.290,00 €
3,12 € 7.800,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
Connectors
SMP-Max
Plug (Pin)
50 Ohms
6 GHz
Brand: Molex
Frequency: 6 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73420
Factory Pack Quantity: 500
Subcategory: RF Interconnects
Tradename: SMP-MAX
Part # Aliases: 734200320 0734200320
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMP-MAX and SMP-MAX EVO 50Ω RF Connectors

Molex SMP-MAX and SMP-MAX EVO 50Ω RF Connectors are board-to-board and board-to-filter RF connectors with a wide operating frequency range from DC to 10GHz. These subminiature connectors feature push-on and snap coupling options and configurations in both surface-mount and through-hole mounting options. High power ratings of up to over 300W at 2.7GHz provide excellent performance for RF amplifiers. Molex SMP-MAX and SMP-MAX EVO 50Ω RF Connectors are suitable for a variety of telecommunications and networking applications, including base stations, radio heads, repeaters and system modules.