73420-0001

Molex
538-73420-0001
73420-0001

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMP-MAX PLUG SLIDE ON PCB VERTICAL SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3200   Multiples: 1600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,03 € 6.496,00 €
6.400 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Plug (Pin)
6 GHz
Brand: Molex
Frequency: 6 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73420
Factory Pack Quantity: 3200
Subcategory: RF Interconnects
Part # Aliases: 734200001 0734200001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Models

Specification Sheets

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMP-MAX and SMP-MAX EVO 50Ω RF Connectors

Molex SMP-MAX and SMP-MAX EVO 50Ω RF Connectors are board-to-board and board-to-filter RF connectors with a wide operating frequency range from DC to 10GHz. These subminiature connectors feature push-on and snap coupling options and configurations in both surface-mount and through-hole mounting options. High power ratings of up to over 300W at 2.7GHz provide excellent performance for RF amplifiers. Molex SMP-MAX and SMP-MAX EVO 50Ω RF Connectors are suitable for a variety of telecommunications and networking applications, including base stations, radio heads, repeaters and system modules.