73419-4864

Molex
538-73419-4864
73419-4864

Mfr.:

Description:
RF Cable Assemblies CBL ASSY,MCX PLUG RA/MCX JACK BH,RD316

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 420   Multiples: 420
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,07 € 3.389,40 €
7,16 € 6.014,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Cable Assemblies
MCX
Plug (Male)
Straight
MCX
Jack (Female)
Bulkhead
279.4 mm (11 in)
50 Ohms
RD-316
Brand: Molex
Connector A Polarity: Normal
Connector B Polarity: Normal
Polarity: Normal
Product Type: RF Cable Assemblies
Series: 73419
Factory Pack Quantity: 420
Subcategory: Cable Assemblies
Part # Aliases: 734194864 0734194864
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Cable Assemblies

Molex RF Cable Assemblies are available in a wide range of standard off-the-shelf RF cable assemblies with multiple configurations and lengths to provide immediate support for a wide range of applications. These cable assemblies provide a one-source solution to ensure reliability and performance for consumer/medical wireless devices and automotive smart systems. The Molex standard RF portfolio includes cable assemblies with BNC, SMA, MCX, MMCX, MCRF,  and D-Sub connectors.