73419-3342

Molex
538-73419-3342
73419-3342

Mfr.:

Description:
RF Cable Assemblies CABLE ASSY, BNC JACK TO MCX PLUG, RG179

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,96 € 2.992,00 €
14,07 € 8.442,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Cable Assemblies
BNC
Jack (Female)
Straight
MCX
Plug (Male)
Right Angle
292.1 mm (11.5 in)
50 Ohms
RG-179
Brand: Molex
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass, Copper
Contact Plating: Gold
Polarity: Normal
Product Type: RF Cable Assemblies
Series: 73419
Factory Pack Quantity: 200
Subcategory: Cable Assemblies
Part # Aliases: 734193342 0734193342
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Cable Assemblies

Molex RF Cable Assemblies are available in a wide range of standard off-the-shelf RF cable assemblies with multiple configurations and lengths to provide immediate support for a wide range of applications. These cable assemblies provide a one-source solution to ensure reliability and performance for consumer/medical wireless devices and automotive smart systems. The Molex standard RF portfolio includes cable assemblies with BNC, SMA, MCX, MMCX, MCRF,  and D-Sub connectors.