73419-1711

Molex
538-73419-1711
73419-1711

Mfr.:

Description:
RF Cable Assemblies CA ASSY,1.0/2.3 J/MXC RA P, RG316,50 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 540   Multiples: 270
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,33 € 4.498,20 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Cable Assemblies
1/2.3
Jack (Female)
Straight
MCX
Plug (Male)
Right Angle
88.9 mm (3.5 in)
50 Ohms
2 GHz
RG-316
Brand: Molex
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Polarity: Normal
Product Type: RF Cable Assemblies
Series: 73419
Factory Pack Quantity: 270
Subcategory: Cable Assemblies
Part # Aliases: 734191711 0734191711
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

RF Cable Assemblies

Molex RF Cable Assemblies are available in a wide range of standard off-the-shelf RF cable assemblies with multiple configurations and lengths to provide immediate support for a wide range of applications. These cable assemblies provide a one-source solution to ensure reliability and performance for consumer/medical wireless devices and automotive smart systems. The Molex standard RF portfolio includes cable assemblies with BNC, SMA, MCX, MMCX, MCRF,  and D-Sub connectors.