73415-4223

Molex
538-73415-4223
73415-4223

Mfr.:

Description:
RF Connectors / Coaxial Connectors MCX VT JCK PCB .155LG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,56 € 4,56 €
4,15 € 41,50 €
3,93 € 98,25 €
3,84 € 192,00 €
3,66 € 292,80 €
3,20 € 768,00 €
3,10 € 1.736,00 €
2,65 € 2.756,00 €
2,47 € 6.323,20 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
MCX
Jack (Socket)
50 Ohms
6 GHz
Solder
Straight
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Molex
Contact Material: Beryllium Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency: 6 GHz
Insulation Resistance: 10 GOhms
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Series: 73415
Factory Pack Quantity: 80
Subcategory: RF Interconnects
Voltage Rating: 170 V
Part # Aliases: 0734154223 734154223
Unit Weight: 586 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99