73415-3210

Molex
538-73415-3210
73415-3210

Mfr.:

Description:
RF Connectors / Coaxial Connectors MMCX JACK CABLE RG178

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.120

Stock:
2.120 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,05 € 4,05 €
3,68 € 36,80 €
3,49 € 87,25 €
3,24 € 324,00 €
2,96 € 740,00 €
2,50 € 1.250,00 €
2,18 € 5.450,00 €
2,11 € 10.550,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
MMCX
Jack (Socket)
50 Ohms
6 GHz
Solder
Straight
Standard
Cable Mount / Free Hanging
RG-178, 196
Bulk
Body Finish: gold
Body Material: Brass
Brand: Molex
Contact Material: Beryllium Copper
Contact Plating: gold
Frequency: 6 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73415
Factory Pack Quantity: 500
Subcategory: RF Interconnects
Part # Aliases: 0734153210
Unit Weight: 701 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Molex MMCX RF Connectors

Molex MMCX RF Connectors are 50 Ohm microminiature connectors that maintain good RF characteristics in densely populated electronic packages with size and weight limitations. A snap-on interface without slotting in the outer conductor maintains mechanical stability. Designed to function in applications operating to 6 GHz, MMCX offers similar electrical performance to much larger coaxial connector types. Molex MMCX RF Connectors are typically used for wireless/PCS devices, telecommunications, GPS receivers and consumer electronics applications. Molex offers non-magnetic versions for MRI applications.
Learn More

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

Microminature RF Connectors

Molex Microminature RF Connectors are ideal for space-critical applications. A variety of connectors are available in a range of frequencies from DC to 65GHz. Molex Microminature RF Connectors are compact and lightweight, providing reliable, high-performance microwave solutions.