73415-2061

Molex
538-73415-2061
73415-2061

Mfr.:

Description:
RF Connectors / Coaxial Connectors VERT JACK PCB SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.883

Stock:
1.883
Can Dispatch Immediately
On Order:
11.920
Expected 6/2/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,30 € 2,30 €
1,96 € 19,60 €
1,75 € 43,75 €
1,65 € 132,00 €
1,55 € 372,00 €
1,48 € 828,80 €
1,36 € 1.414,40 €
1,30 € 3.328,00 €
1,26 € 6.350,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,96 €
Min:
1
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
3,77 €
Min:
1

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Receptacles
MMCX
Jack (Socket)
50 Ohms
6 GHz
Solder
Straight
Standard
SMD/SMT
Bulk
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Molex
Contact Material: Beryllium Copper
Contact Plating: Gold
Country of Assembly: TW
Country of Diffusion: Not Available
Country of Origin: TW
Frequency: 6 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73415
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 0734152061
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Microminature RF Connectors

Molex Microminature RF Connectors are ideal for space-critical applications. A variety of connectors are available in a range of frequencies from DC to 65GHz. Molex Microminature RF Connectors are compact and lightweight, providing reliable, high-performance microwave solutions.

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

Molex MMCX RF Connectors

Molex MMCX RF Connectors are 50 Ohm microminiature connectors that maintain good RF characteristics in densely populated electronic packages with size and weight limitations. A snap-on interface without slotting in the outer conductor maintains mechanical stability. Designed to function in applications operating to 6 GHz, MMCX offers similar electrical performance to much larger coaxial connector types. Molex MMCX RF Connectors are typically used for wireless/PCS devices, telecommunications, GPS receivers and consumer electronics applications. Molex offers non-magnetic versions for MRI applications.
Learn More