73415-1961

Molex
538-73415-1961
73415-1961

Mfr.:

Description:
RF Connectors / Coaxial Connectors BNC PLUG MALE DUST CAP NO CHAIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 242

Stock:
242 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,61 € 5,61 €
5,07 € 50,70 €
4,80 € 120,00 €
4,68 € 234,00 €
4,45 € 445,00 €
3,97 € 992,50 €
3,74 € 1.870,00 €
3,28 € 3.280,00 €
3,11 € 7.775,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Plug (Pin)
2 GHz
Brand: Molex
Product Type: RF Connectors / Coaxial Connectors
Series: 73415
Factory Pack Quantity: 500
Subcategory: RF Interconnects
Part # Aliases: 0734151961
Unit Weight: 7,053 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.