73415-1271

Molex
538-73415-1271
73415-1271

Mfr.:

Description:
RF Connectors / Coaxial Connectors 50 OHM MMCX PLUG EDG X PLUG EDGE LAUNCHER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 12500   Multiples: 12500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,26 € 28.250,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
MMCX
Plug (Pin)
50 Ohms
6 GHz
Straight
Standard
Edge Launch
Bulk
Body Finish: Gold
Body Material: Brass
Body Style: Edge Mount
Brand: Molex
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Frequency: 6 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73415
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 0734151271
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Microminature RF Connectors

Molex Microminature RF Connectors are ideal for space-critical applications. A variety of connectors are available in a range of frequencies from DC to 65GHz. Molex Microminature RF Connectors are compact and lightweight, providing reliable, high-performance microwave solutions.

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

Molex MMCX RF Connectors

Molex MMCX RF Connectors are 50 Ohm microminiature connectors that maintain good RF characteristics in densely populated electronic packages with size and weight limitations. A snap-on interface without slotting in the outer conductor maintains mechanical stability. Designed to function in applications operating to 6 GHz, MMCX offers similar electrical performance to much larger coaxial connector types. Molex MMCX RF Connectors are typically used for wireless/PCS devices, telecommunications, GPS receivers and consumer electronics applications. Molex offers non-magnetic versions for MRI applications.
Learn More