73415-1061

Molex
538-73415-1061
73415-1061

Mfr.:

Description:
RF Connectors / Coaxial Connectors MCX JACK EDGE MOUNT MOUNT RECEPTACLE T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 191

Stock:
191 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 191 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,85 € 6,85 €
5,82 € 58,20 €
5,45 € 136,25 €
5,19 € 259,50 €
4,95 € 495,00 €
4,82 € 1.205,00 €
4,61 € 4.610,00 €
Full Reel (Order in multiples of 5000)
4,45 € 22.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Receptacles
MCX
Jack (Socket)
50 Ohms
6 GHz
Solder
Straight
Standard
Edge Launch
Reel
Cut Tape
MouseReel
Body Finish: Gold
Body Material: Brass
Body Style: Edge Mount
Brand: Molex
Contact Material: Beryllium Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency: 6 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73415
Factory Pack Quantity: 5000
Subcategory: RF Interconnects
Part # Aliases: 0734151061
Unit Weight: 1,141 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99