73414-0780

Molex
538-73414-0780
73414-0780

Mfr.:

Description:
RF Connectors / Coaxial Connectors MMCX JACK R/A 50 OHM PCB TYPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3200   Multiples: 3200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,85 € 12.320,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RF Connectors
MMCX
Jack (Socket)
50 Ohms
6 GHz
Solder
Right Angle
Standard
PCB Mount
Body Finish: Gold
Body Material: Brass
Body Style: Right Angle
Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Isolation: Non-Isolated
Product Type: RF Connectors / Coaxial Connectors
Series: 73414
Factory Pack Quantity: 3200
Subcategory: RF Interconnects
Part # Aliases: 734140780 0734140780
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.