73404-2330

Molex
538-73404-2330
73404-2330

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMB RA PCB RECPT 75 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47
Can Dispatch Immediately
On Order:
90
Expected 8/14/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,91 € 4,91 €
4,47 € 44,70 €
3,46 € 86,50 €
3,45 € 172,50 €
3,26 € 326,00 €
2,94 € 735,00 €
2,85 € 1.425,00 €
2,69 € 2.690,00 €
2,61 € 6.525,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
SMB
Jack (Socket)
75 Ohms
4 GHz
Solder Pin
Right Angle
Standard
Through Hole
Body Finish: Gold
Body Material: Brass
Body Style: Right Angle
Brand: Molex
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: RF Connectors / Coaxial Connectors
Series: 73404
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 0734042330 734042330
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99