73404-2320

Molex
538-73404-2320
73404-2320

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMB RA PLUG CRIMP RG174/188/316 50 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,83 € 7,83 €
6,37 € 63,70 €
5,91 € 147,75 €
5,74 € 287,00 €
5,50 € 550,00 €
5,07 € 1.267,50 €
4,80 € 2.400,00 €
4,35 € 4.350,00 €
4,32 € 10.800,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
SMB
Plug (Pin)
50 Ohms
Right Angle
Standard
Body Finish: Gold
Body Material: Brass
Brand: Molex
Contact Material: Beryllium Copper
Contact Plating: Gold
Frequency: 4 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73404
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 0734042320 734042320
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.