73404-1390

Molex
538-73404-1390
73404-1390

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMB PLUG R/A PCB 50O B PLUG R/A PCB 50OH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 573

Stock:
573 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,81 € 9,81 €
8,83 € 88,30 €
8,32 € 208,00 €
8,11 € 405,50 €
7,89 € 789,00 €
7,04 € 1.760,00 €
6,61 € 3.305,00 €
5,85 € 5.850,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
SMB
Plug (Pin)
50 Ohms
4 GHz
Solder
Right Angle
Standard
Through Hole
Bulk
Brand: Molex
Frequency: 4 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73404
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Part # Aliases: 0734041390
Unit Weight: 5,154 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.