73404-0710

Molex
538-73404-0710
73404-0710

Mfr.:

Description:
RF Connectors / Coaxial Connectors 50 OHM SMB PLUG STRAIGHT,RG174

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 242

Stock:
242 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,07 € 3,07 €
2,66 € 26,60 €
2,43 € 60,75 €
1,81 € 452,50 €
1,75 € 875,00 €
1,57 € 1.570,00 €
1,56 € 3.900,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
SMB
Plug (Pin)
50 Ohms
4 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-174, 188, 316
Bulk
Body Finish: Nickel
Body Material: Zinc Alloy
Brand: Molex
Contact Plating: Gold
Frequency: 4 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73404
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 0734040710
Unit Weight: 1,845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.