73404-0140

Molex
538-73404-0140
73404-0140

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMB JACK 75 OHM AIR DIE EDGE MNT BLKHD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.032

Stock:
1.032 Can Dispatch Immediately
Quantities greater than 1032 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,63 € 5,63 €
5,10 € 51,00 €
4,82 € 120,50 €
4,70 € 235,00 €
4,46 € 446,00 €
4,00 € 1.000,00 €
3,76 € 1.880,00 €
3,11 € 3.234,40 €
3,02 € 6.281,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
SMB
Jack (Socket)
75 Ohms
4 GHz
Solder
Straight
Standard
Edge Launch
Bulk
Body Finish: Gold
Body Material: Brass
Body Style: Edge Mount
Brand: Molex
Contact Material: Brass
Contact Plating: Gold
Frequency: 4 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73404
Factory Pack Quantity: 1040
Subcategory: RF Interconnects
Part # Aliases: 0734040140
Unit Weight: 1,668 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.