73403-6284

Molex
538-73403-6284
73403-6284

Mfr.:

Description:
RF Connectors / Coaxial Connectors FAKRA II JACK STR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,989 € 989,00 €
0,929 € 2.322,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
REACH - SVHC:
Connectors
SMB
Jack (Socket)
50 Ohms
6 GHz
Straight
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Molex
Contact Material: Brass
Contact Plating: Gold
Contact Type: Jack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Coupling Mechanism: Keyed
Frequency: 6 GHz
Isolation: Isolated
Product Type: RF Connectors / Coaxial Connectors
Series: 73403
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Transportation Solutions

Molex Transportation Solutions help enable rugged and reliable technology that transforms the future and improves people’s lives. The growth in trends such as connectivity, autonomous driving, in-vehicle experience, and electrification are introducing future-ready applications to everyday vehicles. Molex technology and expertise enable high-speed displays, reduced wiring complexity, and a safer, quieter, more enjoyable driving experience. Applications include sophisticated dashboard displays, fully integrated high-speed in-vehicle networks, enhanced safety devices, and high-performance engines and transmissions.

Roving Hot Spot Solutions

Molex Roving Hot Spot Solutions are designed to handle the abuse of harsh environments while providing the performance required for today's smart cities, boasting some of the highest IP ratings on the market. As cities become smarter, the need for a network that is reliable and large enough to handle all of that data is critical. And while equipping fleets of busses and cabs, garbage trucks, and street cleaners with sensors and electronics has created a robust mesh network, it's also posed the need for electronics that can withstand the rugged environment of everyday urban use. These Molex solutions enable innovators to transform cities into Wi-Fi® mesh networks composed of mobile hotspots.

FAKRA II Automotive Connector System

Molex FAKRA II SMB Connector System meets both American USCAR and German FAKRA automotive standards. Standard uses for FAKRA connectors are coaxial connections on devices with external antennas; such applications include SDARS, Cellular, GPS Navigation, keyless entry, and satellite radio. The FAKRA connector provides a mechanical key feature along with a visual color code to differentiate between applications. Molex offers FAKRA connectors with a high-temperature plastic shroud that is fully compatible with lead-free reflow processes.