73403-6272

Molex
538-73403-6272
73403-6272

Mfr.:

Description:
RF Connectors / Coaxial Connectors FAKRA PLUG STR FOR RG316, CODE M, ORANGE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,75 € 1.375,00 €
2,35 € 2.350,00 €
2,18 € 5.450,00 €
2,10 € 10.500,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
Plug (Pin)
6 GHz
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency: 6 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73403
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 734036272 0734036272
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
USHTS:
8536694010
ECCN:
EAR99