73403-5748

Molex
538-73403-5748
73403-5748

Mfr.:

Description:
RF Connectors / Coaxial Connectors FAKRA PLUG STR FOR RG316/RG174 CABLE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 947

Stock:
947 Can Dispatch Immediately
Quantities greater than 947 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,28 € 2,28 €
2,08 € 20,80 €
1,97 € 49,25 €
1,83 € 183,00 €
1,60 € 400,00 €
1,56 € 780,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Plug (Pin)
6 GHz
Straight
Standard
Body Finish: Nickel
Body Material: Brass
Brand: Molex
Contact Material: Phosphor Bronze
Frequency: 6 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73403
Factory Pack Quantity: 1000
Subcategory: RF Interconnects
Part # Aliases: 734035748 0734035748
Unit Weight: 3,134 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.