73403-5252

Molex
538-73403-5252
73403-5252

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMB JACK R/A PCB FAKRA 50 OHM

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 315

Stock:
315 Can Dispatch Immediately
Quantities greater than 315 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,23 € 2,23 €
2,03 € 20,30 €
1,92 € 48,00 €
1,79 € 179,00 €
1,57 € 392,50 €
540 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
SMB
Jack (Socket)
50 Ohms
6 GHz
Solder Pin
Right Angle
Standard
Through Hole
Body Finish: Tin, Nickel
Body Material: Brass
Body Style: Right Angle
Brand: Molex
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Coupling Mechanism: Keyed
Product Type: RF Connectors / Coaxial Connectors
Series: 73403
Factory Pack Quantity: 540
Subcategory: RF Interconnects
Unit Weight: 8,785 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99