73403-5120

Molex
538-73403-5120
73403-5120

Mfr.:

Description:
RF Connectors / Coaxial Connectors FAKRA SMB Jack RA TH KY Z 50OHMS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.810
570
Pending
3.240
Expected 7/5/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,45 € 2,45 €
2,08 € 20,80 €
1,97 € 49,25 €
1,82 € 196,56 €
1,65 € 445,50 €
1,57 € 847,80 €
1,51 € 1.549,26 €
1,26 € 3.197,88 €
1,20 € 6.026,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
SMB
Jack (Socket)
50 Ohms
6 GHz
Solder
Right Angle
Standard
Through Hole
Body Finish: Nickel
Body Material: Brass
Body Style: Right Angle
Brand: Molex
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency: 6 GHz
Insulation Resistance: 5 GOhms
Isolation: Non-Isolated
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: 73403
Factory Pack Quantity: 54
Subcategory: RF Interconnects
Voltage Rating: 335 V
Unit Weight: 4,452 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99