73403-5112

Molex
538-73403-5112
73403-5112

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMB JACK FAKRA RA TH KEY C 50OHM BLU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.739

Stock:
1.739 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,73 € 2,73 €
2,34 € 23,40 €
2,03 € 50,75 €
2,00 € 5.076,00 €
1,99 € 9.993,78 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
SMB
Jack (Socket)
50 Ohms
6 GHz
Solder
Right Angle
Standard
Through Hole
Brand: Molex
Frequency: 6 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73403
Factory Pack Quantity: 54
Subcategory: RF Interconnects
Unit Weight: 4,441 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.