73403-5110

Molex
538-73403-5110
73403-5110

Mfr.:

Description:
RF Connectors / Coaxial Connectors 50 Ohms FAKRA SMB Jack RA THBrass Body Keying Option A Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 421

Stock:
421 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,14 € 3,14 €
2,86 € 28,60 €
2,71 € 67,75 €
2,52 € 252,00 €
2,20 € 550,00 €
2,14 € 1.070,00 €
1,80 € 1.944,00 €
1,76 € 3.801,60 €
1,71 € 9.234,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Jack (Socket)
6 GHz
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency: 6 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73403
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 734035110 0734035110
Unit Weight: 4,441 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Sealed FAKRA RF Connectors

Molex Sealed FAKRA RF Connectors offer 50Ω electrical impedance and a sealed inline solution for automotive cameras, keyless entry, or any application requiring an IP69K rating. These connectors offer a robust seal against water ingress and mate with original FAKRA PCB jacks and plugs. Molex Sealed FAKRA RF Connectors include a mechanical key feature and color-coding to ensure a proper connection. These connectors are designed for use in automotive, commercial vehicles, home appliances, smartphones, and mobile devices.

Subminiature RF Connectors

Molex Subminiature RF Connectors are available for a variety of wireless applications, including networking equipment, data and telecommunication systems, industrial, medical, and more. A broad selection of connectors is available in a range of frequencies from DC to 65GHz. These RF connectors from Molex feature a subminiature design ideal for applications where space limitation is a factor.