73403-5083

Molex
538-73403-5083
73403-5083

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMB JACK, FAKRA, STR. PCB 50 OHMS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1080   Multiples: 540
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,42 € 2.613,60 €
2,24 € 6.048,00 €
2,17 € 11.718,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
PCB Connectors
SMB
Jack (Socket)
50 Ohms
6 GHz
Solder Pin
Straight
Standard
PCB Mount
Body Finish: Tin
Body Material: Brass
Body Style: Straight
Brand: Molex
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Contact Type: Pin (Male)
Coupling Mechanism: Keyed
Frequency: 6 GHz
Isolation: Non-Isolated
Product Type: RF Connectors / Coaxial Connectors
Series: 73403
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 335 V
Part # Aliases: 734035083 0734035083
Unit Weight: 2,659 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.