73403-5079

Molex
538-73403-5079
73403-5079

Mfr.:

Description:
RF Connectors / Coaxial Connectors FAKRA STR PCB 50 OHM YELLOW

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1080   Multiples: 540
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,65 € 2.862,00 €
2,47 € 6.669,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Jack (Socket)
6 GHz
Straight
Brand: Molex
Frequency: 6 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73403
Factory Pack Quantity: 540
Subcategory: RF Interconnects
Part # Aliases: 734035079 0734035079
Unit Weight: 2,659 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.