73396-0680

Molex
538-73396-0680
73396-0680

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMB PLUG STR 50 OHMS FOR RG58 CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3200   Multiples: 1600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,53 € 8.096,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
SMB
Plug (Pin)
50 Ohms
Straight
RG-58
Brand: Molex
Product Type: RF Connectors / Coaxial Connectors
Series: 73396
Factory Pack Quantity: 1600
Subcategory: RF Interconnects
Part # Aliases: 733960680 0733960680
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.