73396-0010

Molex
538-73396-0010
73396-0010

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMB PCB REC. 75 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,68 € 5.520,00 €
3,50 € 10.500,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Receptacles
SMB
Jack (Socket)
75 Ohms
4 GHz
Solder
Right Angle
Tray
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency: 4 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73396
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Part # Aliases: 733960010 0733960010
Unit Weight: 4,386 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99