73387-0090

Molex
538-73387-0090
73387-0090

Mfr.:

Description:
RF Connectors / Coaxial Connectors 2.4MM END LAUNCH JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,84 € 75,84 €
67,64 € 676,40 €
65,03 € 1.625,75 €
62,87 € 3.143,50 €
59,39 € 5.939,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
RF Connectors
Jack (Socket)
50 Ohms
50 GHz
Twist On
Straight
PCB Mount
Body Style: Straight
Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Contact Termination: Press Fit
Frequency: 0 Hz to 50 GHz
Mating Cycles: 500 Cycle
Maximum Operating Temperature: + 125 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: 73387
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 733870090 0733870090
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF/Microwave PCB Connectors

Molex Precision RF/Microwave PCB Connectors are designed for 40GHz analog signals. Introduced as a low-cost alternative to the 2.4mm version, the 2.92mm version features a unique compression-mount design using UNF screws and vertical launch configuration. The RF/microwave connectors deliver unparalleled design flexibility by allowing designers to create test points virtually anywhere on the PCB. Compatible with network analyzer cables, the RF/microwave connectors mate to 2.92mm male (plug) connectors commonly found on cable or adapters in test equipment.