73386-5160

Molex
538-73386-5160
73386-5160

Mfr.:

Description:
RF Adapters - Between Series BSA N JK TO SMA JK 4 HOLE FLANGE MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 252   Multiples: 252
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,64 € 5.705,28 €
21,97 € 11.072,88 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Adapters - Between Series
RoHS:  
N
Jack (Female)
Normal
SMA
Jack (Female)
Normal
11 GHz
50 Ohms
73386
Gold
Brass
Gold
Tray
Brand: Molex
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: Panel
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 126
Subcategory: RF Adapters
Part # Aliases: 733865160 0733865160
Unit Weight: 44,060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99