73386-1670

Molex
538-73386-1670
73386-1670

Mfr.:

Description:
RF Adapters - Between Series BSA F PUSHON PLG TO BNC JACK STRT 75OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 360   Multiples: 180
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,02 € 3.967,20 €
10,78 € 5.821,20 €
10,23 € 11.048,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Adapters - Between Series
RoHS:  
Mini-BNC
Jack (Female)
Normal
F
Plug (Male)
Normal
75 Ohms
73386
Nickel
Brass
Gold
Brand: Molex
Contact Material: Phosphor Bronze
Mounting Style: Panel
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 180
Subcategory: RF Adapters
Part # Aliases: 733861670 0733861670
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Molex RF Adapters

Molex RF Adapters consist of many types and styles of between series adapters. These RF/Microwave adapters are designed for test and measurement in the lab as well as system bulkhead applications. Molex RF Adapters provide transitions between popular coaxial connectors of differing interfaces (series). Adapters are available in a variety of materials and finishes. These materials and finishes include stainless steel with a passivated finish, nickel-plated brass, and nickel-plated beryllium copper.
Learn More