73386-1560

Molex
538-73386-1560
73386-1560

Mfr.:

Description:
RF Adapters - Between Series SMA JACK TO SMPMAX JACK STRT ADAPTER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Adapters - Between Series
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMA
Jack (Female)
Normal
SMP
Jack (Female)
Normal
50 Ohms
73386
Gold
Brass
Gold
Bulk
Brand: Molex
Contact Material: Beryllium Copper
Mounting Style: Free Hanging
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 10
Subcategory: RF Adapters
Part # Aliases: 733861560 0733861560
Unit Weight: 5,265 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Molex RF Adapters

Molex RF Adapters consist of many types and styles of between series adapters. These RF/Microwave adapters are designed for test and measurement in the lab as well as system bulkhead applications. Molex RF Adapters provide transitions between popular coaxial connectors of differing interfaces (series). Adapters are available in a variety of materials and finishes. These materials and finishes include stainless steel with a passivated finish, nickel-plated brass, and nickel-plated beryllium copper.
Learn More