73366-0360

Molex
538-73366-0360
73366-0360

Mfr.:

Description:
RF Connectors / Coaxial Connectors MCX 75 OHMS EDGE MOUNT PCB TYPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,49 € 7.450,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
Jack (Socket)
6 GHz
Straight
Edge Launch
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency: 6 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73366
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Tradename: MCX
Part # Aliases: 733660360 0733660360
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99