73366-0140

Molex
538-73366-0140
73366-0140

Mfr.:

Description:
RF Connectors / Coaxial Connectors 50 OHM MCX PLUG R/A FOR RD316

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
MCX
Plug (Pin)
50 Ohms
Right Angle
RD-316
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: RF Connectors / Coaxial Connectors
Series: 73366
Factory Pack Quantity: 1600
Subcategory: RF Interconnects
Part # Aliases: 733660140 0733660140
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
USHTS:
8536694040
ECCN:
EAR99