73366-0062

Molex
538-73366-0062
73366-0062

Mfr.:

Description:
RF Connectors / Coaxial Connectors MCX PCB JACK W/T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 455

Stock:
455 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,93 € 3,93 €
3,34 € 33,40 €
2,98 € 74,50 €
2,84 € 284,00 €
2,74 € 685,00 €
Full Reel (Order in multiples of 600)
2,66 € 1.596,00 €
2,50 € 3.000,00 €
2,22 € 5.328,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Receptacles
MCX
Jack (Socket)
50 Ohms
6 GHz
Solder
Straight
Standard
Through Hole
Reel
Cut Tape
Body Finish: Nickel
Body Material: Brass
Brand: Molex
Contact Material: Beryllium Copper
Contact Plating: Gold
Frequency: 6 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73366
Factory Pack Quantity: 600
Subcategory: RF Interconnects
Unit Weight: 559 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMCX Power-over-Coax (PoC) Solution

Molex MMCX Power-over-Coax (PoC) Solution is designed to ensure reliable RF connections and uninterrupted power delivery in dynamic environments, such as automotive, industrial, and aerospace applications. The cable assemblies also offer seamless upgrades with IEC 61169-52 backward compatibility, and they do not require PCB receptacle changes (connector or PCB footprint). These PoC solution features a patent-pending mating technique to provide secure and stable connections that maintain electrical ground continuity, making these products ideal for space-constrained locations. The full-locking mating mechanism is engineered to fix a known weakness in traditional MMCX plug connectors, which can cause signal interruptions and intermittent power levels. The MMCX PoC solution is compact and 30% smaller than traditional MMC connectors. Applications include electronic devices, GPS antennas, sensors, and agricultural machinery.

Microminature RF Connectors

Molex Microminature RF Connectors are ideal for space-critical applications. A variety of connectors are available in a range of frequencies from DC to 65GHz. Molex Microminature RF Connectors are compact and lightweight, providing reliable, high-performance microwave solutions.

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.