73366-0035

Molex
538-73366-0035
73366-0035

Mfr.:

Description:
RF Connectors / Coaxial Connectors 50 OHMS MCX R/A PCB RECEPTACLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,00 € 1.500,00 €
2,55 € 2.550,00 €
2,38 € 5.950,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
PCB Connectors
Jack (Socket)
6 GHz
Right Angle
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency: 6 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73366
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Tradename: MCX
Part # Aliases: 733660035 0733660035
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

MMCX Power-over-Coax (PoC) Solution

Molex MMCX Power-over-Coax (PoC) Solution is designed to ensure reliable RF connections and uninterrupted power delivery in dynamic environments, such as automotive, industrial, and aerospace applications. The cable assemblies also offer seamless upgrades with IEC 61169-52 backward compatibility, and they do not require PCB receptacle changes (connector or PCB footprint). These PoC solution features a patent-pending mating technique to provide secure and stable connections that maintain electrical ground continuity, making these products ideal for space-constrained locations. The full-locking mating mechanism is engineered to fix a known weakness in traditional MMCX plug connectors, which can cause signal interruptions and intermittent power levels. The MMCX PoC solution is compact and 30% smaller than traditional MMC connectors. Applications include electronic devices, GPS antennas, sensors, and agricultural machinery.