73358-1290

Molex
538-73358-1290
73358-1290

Mfr.:

Description:
RF Connectors / Coaxial Connectors VITA 67.2 8 PORT DAUGHTER CARD ALUM

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
Connectors
SMPM
50 Ohms
26.5 GHz
Straight
Standard
Panel Mount
Body Finish: Nickel
Body Material: Aluminum
Body Style: Straight
Brand: Molex
Contact Material: Stainless Steel
Frequency: 26.5 GHz
Insertion Loss: - 0.12 dB
Insulation Resistance: 5 GOhms
Mating Cycles: 500 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Series: 73358
Subcategory: RF Interconnects
Tradename: VITA 67.2
Voltage Rating: 325 Vrms
Part # Aliases: 733581290 0733581290
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
USHTS:
8536694010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.